Filter Your Search
1 - 4 of 4 results
|
VB025BSP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 V | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | 24 V | 5.3 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
VB02505EPL
Luna Optoelectronics
|
Check for Price | Transferred | ADVANCED PHOTONIX INC | unknown | GENERAL-PURPOSE PHOTOVOLTAIC CELL | ||||||||||||||||||||||||||||||||||||||||
|
VB025SP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 V | 8.25 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | 24 V | 5.3 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
VB025
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 10 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; ZENER CLAMP | 1 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G10 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | HSOP, | 10 | unknown | EAR99 | 8542.39.00.01 |