Filter Your Search
1 - 10 of 22 results
|
VB025BSP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 V | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | 24 V | 5.3 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
VB02505EPL
Luna Optoelectronics
|
Check for Price | Transferred | ADVANCED PHOTONIX INC | unknown | GENERAL-PURPOSE PHOTOVOLTAIC CELL | |||||||||||||||||||||||||||||||||||||||||
|
VB026BSP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 V | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | 24 V | 5.3 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
VB029(012Y)
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 13.5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | PENTAWATT HV-5 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
VB025SP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 V | 8.25 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | 24 V | 5.3 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
VB029SP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 13.5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
VB027SPTR-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | STMICROELECTRONICS | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
VB02015000J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | Amphenol | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||
|
VB029
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 13.5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | PENTAWATT HV-5 | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
VB026SP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 16 V | 8.25 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | 24 V | 5.3 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 |