Filter Your Search
1 - 10 of 32 results
|
VB-100MBU-5
FUJITSU Component Ltd
|
Check for Price | Yes | Obsolete | 750 mW | 13.4 kΩ | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 70 V | 10 V | 100 V | 5A@250VAC | 5A@150VDC | 15 ms | 10 ms | CSA; CQC; SEMKO; SEV; UL; VDE | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
VB-100MBU
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
VB-100MBU-E
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
VB-100MBU-5VB-100MBU-5
FUJITSU Component Ltd
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU COMPONENT LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
VB-100MBU-EVB-100MBU-E
FUJITSU Component Ltd
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU COMPONENT LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
VB-100MB
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Obsolete | 750 mW | 13.4 kΩ | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 70 V | 10 V | 100 V | 5A@250VAC | 5A@150VDC | 15 ms | 10 ms | CSA; CQC; SEMKO; SEV; UL; VDE | e1 | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm X 12.9mm X 25.3mm | FUJITSU SEMICONDUCTOR AMERICA INC | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
VB-100MBU-N
FUJITSU Component Ltd
|
Check for Price | Obsolete | 750 mW | 13.4 kΩ | 5 A | 240 V | 24 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 70 V | 10 V | 100 V | 5A@240VAC | 5A@24VDC | 15 ms | 10 ms | CSA; FIMKO; IMQ; SEMKO; SEV; TV-3; UL; VDE | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm X 12.9mm X 25.3mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||
|
VB-100MB
FUJITSU Limited
|
Check for Price | Obsolete | 100 V | 750 mW | 13.4 kΩ | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 70 V | 10 V | 1200VA@250VAC | 5A@250VAC | 120W@150VDC | 5A@150VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CQC; CSA; SEV; SEMKO; TV-3; UL; VDE | -40 °C | 65 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | 0.003500127000254001 inch | FUJITSU LTD | unknown | EAR99 | 8536.49.00.50 | |||||||
|
VB-100MBU-NVB-100MBU-N
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
VB-100MBU-N
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 |