Filter Your Search
1 - 2 of 2 results
|
VAT1-S12-D12-SMT
CUI Inc
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 42 mA | 2 | YES | NO | ALSO HAS OUTPUT OF -12V | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 74 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.026513 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G10 | UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.5 mm | 15.24 mm | 6.65 mm | CUI INC | , | unknown | EAR99 | |||
|
VAT1-S12-D12-SMT-TR
CUI Inc
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 42 mA | 2 | YES | NO | ALSO HAS OUTPUT OF -12V | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 74 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.026513 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G10 | UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.5 mm | 15.24 mm | 6.65 mm | CUI INC | SMT-10 | unknown |