Filter Your Search
1 - 10 of 10,920 results
|
500DVAC32M7680ACFR
Silicon Laboratories Inc
|
$0.7522 | Yes | Transferred | 900 kHz | 32.768 MHz | 200 MHz | 1.8 V | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
500DVAC32M7680ACF
Silicon Laboratories Inc
|
$0.9180 | Yes | Transferred | 900 kHz | 32.768 MHz | 200 MHz | 1.8 V | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
VAC3150TEAA-1.500MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 1.5 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 250 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CALIBER ELECTRONICS INC | unknown | Clock | |||||||||
|
VAC3120TBCA-160.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 160 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 15 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CALIBER ELECTRONICS INC | unknown | Clock | |||||||||
|
VAC315048TBAB-1.500MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 1.5 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 5 V | 5 ns | NO | 100 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CALIBER ELECTRONICS INC | unknown | Clock | DIP-14/4 | ||||||||
|
VAC31100ACDA-160.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 160 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | 3.3 V | 5 ns | NO | 150 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CALIBER ELECTRONICS INC | unknown | Clock | DIP-14/4 | |||||||||
|
VAC31100EDB-160.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 160 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 5 V | 5 ns | NO | 250 ppm | 20 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CALIBER ELECTRONICS INC | unknown | Clock | DIP-14/4 | |||||||||
|
VAC315027AEBA-1.500MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 1.5 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | 3.3 V | 5 ns | NO | 250 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CALIBER ELECTRONICS INC | unknown | Clock | DIP-14/4 | ||||||||
|
VAC315027ACCA-160.000MHZ
ECS International Inc
|
Check for Price | Active | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||||||||||||
|
VAC313027TDBA-160.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | CALIBER ELECTRONICS INC | unknown |