Filter Your Search
1 - 4 of 4 results
|
VA344750000.05
TT Electronics Resistors
|
Check for Price | No | Obsolete | 475 kΩ | 0.05 % | 660 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA3447500000.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.75 MΩ | 0.5 % | 660 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA344750000.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 475 kΩ | 0.05 % | 660 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA3447500000.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 4.75 MΩ | 0.5 % | 660 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |