Filter Your Search
1 - 8 of 8 results
|
VA14282.50.01
TT Electronics Resistors
|
Check for Price | No | Obsolete | 82.5 Ω | 0.01 % | 500 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | ||||
|
VA1428.250.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.25 Ω | 0.01 % | 500 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1428250.01
TT Electronics Resistors
|
Check for Price | No | Obsolete | 825 Ω | 0.01 % | 500 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1428250.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 825 Ω | 0.01 % | 500 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA14282500.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 8.25 kΩ | 0.1 % | 500 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA14282.50.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82.5 Ω | 0.01 % | 500 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA142825001
TT Electronics Resistors
|
Check for Price | No | Obsolete | 82.5 kΩ | 1 % | 500 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA142825001LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82.5 kΩ | 1 % | 500 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |