Filter Your Search
1 - 5 of 5 results
|
VA1263400.01
TT Electronics Resistors
|
Check for Price | No | Obsolete | 6.34 kΩ | 0.01 % | 330 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1263400.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.34 kΩ | 0.01 % | 330 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA126340001
TT Electronics Resistors
|
Check for Price | No | Obsolete | 634 kΩ | 1 % | 330 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA126340001LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 634 kΩ | 1 % | 330 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA12634000.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 63.4 kΩ | 0.1 % | 330 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |