Filter Your Search
1 - 6 of 6 results
|
VA12295.30.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 95.3 Ω | 0.5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1229530.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 953 Ω | 0.5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1229.530.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.53 Ω | 0.5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1229.530.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 9.53 Ω | 0.5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1229530.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 953 Ω | 0.5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA12295.30.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 95.3 Ω | 0.5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |