Parametric results for: VA1223790.5 under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: va12237905
Select parts from the table below to compare.
Compare
Compare
VA12237.90.5
TT Electronics Resistors
Check for Price No Obsolete 37.9 Ω 0.5 % 330 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-93 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
VA1223790.5LF
TT Electronics Resistors
Check for Price Yes Obsolete 379 Ω 0.5 % 330 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-93 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
VA1223790.5
TT Electronics Resistors
Check for Price No Obsolete 379 Ω 0.5 % 330 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-93 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
VA1223.790.5
TT Electronics Resistors
Check for Price No Obsolete 3.79 Ω 0.5 % 330 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-93 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80