Filter Your Search
1 - 4 of 4 results
|
VA1222370.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 237 Ω | 0.1 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA12223.70.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 23.7 Ω | 0.1 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA12223701LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.37 kΩ | 1 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1222.370.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.37 Ω | 0.1 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |