Filter Your Search
1 - 2 of 2 results
|
VA121620000.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 162 kΩ | 0.01 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1216200000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.62 MΩ | 0.1 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |