Filter Your Search
1 - 10 of 28,097 results
|
VA1206K201R030
KEMET Corporation
|
$0.0361 | Yes | Yes | Active | 10 % | 8 mW | SURFACE MOUNT | SMT | VARISTOR | 30 V | 2 J | YES | 34 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | |||||||||||||||||||||||||||
|
VA1206K201R014
KEMET Corporation
|
$0.2190 | Yes | Yes | Active | 10 % | 8 mW | SURFACE MOUNT | SMT | VARISTOR | 14 V | 0.6 J | YES | 16 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | compliant | KEMET | CHIP | ||||||||||||||||||||||||||||||
|
VA1206K201R020
KEMET Corporation
|
$0.2190 | Yes | Active | 10 % | 8 mW | SURFACE MOUNT | SMT | VARISTOR | 20 V | 1.6 J | YES | 26 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | ||||||||||||||||||||||||||||||
|
VA1206K201R040
KEMET Corporation
|
$0.2190 | Yes | Active | 10 % | 8 mW | SURFACE MOUNT | SMT | VARISTOR | 40 V | 2.2 J | YES | 56 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | ||||||||||||||||||||||||||||||
|
VA1210K401R020
KEMET Corporation
|
$0.2750 | Yes | Active | 10 % | 10 mW | SURFACE MOUNT | SMT | VARISTOR | 20 V | 1.9 J | YES | 26 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.3 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | ||||||||||||||||||||||||||||||
|
VA1210K401R040
KEMET Corporation
|
$0.2750 | Yes | Active | 10 % | 10 mW | SURFACE MOUNT | SMT | VARISTOR | 40 V | 2.6 J | YES | 56 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.3 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | ||||||||||||||||||||||||||||||
|
VA12U76B-00000-000
Carling Technologies
|
$28.0514 | Active | PANEL MOUNT | ROCKER | DOUBLE POLE SWITCHES | NO | 85 °C | -40 °C | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | 20.828 inch | 27.4066 mm | 0.4VA@28VDC | ON-OFF | 0.01 mΩ | 1500VRMS V | LAMP | 50 MΩ | POLYESTER | MAINTAINED | DPST | ROCKER SWITCH | 0.4 inch | QUICK CONNECT | |||||||||||||||||||||||||||||||
|
VA120.590.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 590 mΩ | 0.1 % | 330 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||
|
VA127590000.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 759 kΩ | 0.5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||
|
VA1222.710.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.71 Ω | 0.1 % | 330 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |