Filter Your Search
1 - 3 of 3 results
|
VA10261.90.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 61.9 Ω | 0.5 % | 250 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1026190.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 619 Ω | 0.5 % | 250 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1026.190.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.19 Ω | 0.5 % | 250 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |