Filter Your Search
1 - 2 of 2 results
|
VA102147000.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 14.7 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1021470000.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 147 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |