Parametric results for: V9MLA0805L under Non-linear Resistors

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
-
Manufacturer Part Number: v9mla0805l
Select parts from the table below to compare.
Compare
Compare
V9MLA0805LNH
Littelfuse Inc
$0.2219 Yes Yes Active VARISTOR 6.5 V 0.1 J SURFACE MOUNT YES 9 V e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.1 mm 3.05 mm 1.27 mm LITTELFUSE INC CHIP, 0805, ROHS COMPLIANT compliant EAR99 8533.40.40.00 LITTELFUSE SMT
V9MLA0805LNHAUTO
Littelfuse Inc
$0.2495 Yes Active METAL OXIDE VARISTOR 6.5 V 0.1 J SURFACE MOUNT 125 °C YES 9 V e3 AEC-Q200 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.1 mm 2.01 mm 1.25 mm LITTELFUSE INC CHIP, 0805 unknown EAR99 8533.40.40.00 LITTELFUSE SMT
V9MLA0805LT
Harris Semiconductor
Check for Price Transferred VARISTOR HARRIS SEMICONDUCTOR unknown
V9MLA0805LWT
Harris Semiconductor
Check for Price Transferred VARISTOR HARRIS SEMICONDUCTOR unknown
V9MLA0805LNT
Littelfuse Inc
Check for Price Yes Yes Active VARISTOR 6.5 V 0.1 J SURFACE MOUNT YES 9 V e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.1 mm 3.05 mm 1.27 mm LITTELFUSE INC CHIP, 0805, ROHS COMPLIANT unknown EAR99 8533.40.40.00 LITTELFUSE SMT
V9MLA0805LWH
Littelfuse Inc
Check for Price Yes Obsolete 100 mW METAL OXIDE FILM VARISTOR 6.5 V 0.1 J SURFACE MOUNT 150 °C YES 9 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND LITTELFUSE INC CHIP, 0805, LEAD FREE unknown EAR99 8533.40.40.00 Chip / Die
V9MLA0805L
Littelfuse Inc
Check for Price No Yes Active 100 mW METAL OXIDE FILM VARISTOR 6.5 V 0.1 J SURFACE MOUNT 125 °C YES SURGE PROTECTION 9 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.1 mm 2.01 mm 1.25 mm LITTELFUSE INC CHIP, 0805, ROHS COMPLIANT unknown EAR99 8533.40.40.00 LITTELFUSE SMT
V9MLA0805LN
Littelfuse Inc
Check for Price Yes Active 100 mW METAL OXIDE FILM VARISTOR 6.5 V 0.1 J SURFACE MOUNT 125 °C YES 9 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND LITTELFUSE INC CHIP, 0805, ROHS COMPLIANT unknown Chip / Die
V9MLA0805LWA
Littelfuse Inc
Check for Price Yes Obsolete 100 mW METAL OXIDE FILM VARISTOR 6.5 V 0.1 J SURFACE MOUNT 150 °C YES 9 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND LITTELFUSE INC CHIP, 0805, LEAD FREE unknown EAR99 8533.40.40.00 Chip / Die
V9MLA0805LT
Intersil Corporation
Check for Price Transferred VARISTOR HARRIS SEMICONDUCTOR , unknown EAR99 8533.40.40.00