Filter Your Search
1 - 10 of 61 results
|
MV832
Msi Electronics Inc
|
Check for Price | Obsolete | 22 pF | 0.2 pA | 400 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | 10 % | 1.8 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 25 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MSI ELECTRONICS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MV832
MACOM
|
Check for Price | Active | 22 pF | 400 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | 10 % | 1.8 | 25 | ABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
UZMV832B
Diodes Incorporated
|
Check for Price | Obsolete | 22 pF | 330 mW | SILICON | 25 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 5 % | 5 | 200 | ABRUPT | Not Qualified | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
ZV832BV2TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 22 pF | 250 mW | SILICON | 25 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 25 V | 1 | LOW NOISE | 5 % | 5 | 200 | HYPERABRUPT | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | ZETEX PLC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
ZMV832B
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 22 pF | 330 mW | SILICON | 25 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 25 V | 1 | 5 % | 5 | 200 | Not Qualified | R-PDSO-G2 | e3 | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MV832
Aeroflex Inc
|
Check for Price | No | Transferred | 22 pF | 0.2 pA | 400 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | 10 % | 1.8 | 25 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-7 | 2 | ||||||||
|
MV832CHIP
Spectrum Control
|
Check for Price | Obsolete | 22 pF | 200 nA | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 10 % | 1.8 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 25 | 25 V | ABRUPT | Not Qualified | X-XUUC-N | 175 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | API TECHNOLOGIES CORP | X-XUUC-N | compliant | EAR99 | 8541.10.00.40 | DIE | |||||||||||||||
|
UZMV832BTC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 22 pF | 330 mW | SILICON | 25 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | LOW NOISE | 5 % | 5 | 200 | HYPERABRUPT | Not Qualified | R-PDSO-G2 | e3 | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MV832
Cobham PLC
|
Check for Price | Transferred | 22 pF | 400 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | 10 % | 1.8 | 25 | ABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
UZMV832BTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 22 pF | 330 mW | SILICON | 25 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | LOW NOISE | 5 % | 5 | 200 | HYPERABRUPT | Not Qualified | R-PDSO-G2 | e3 | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.80 |