Filter Your Search
1 - 4 of 4 results
![]() |
V80212SS05Q
C&K
|
$2.7558 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | SLIDE SWITCH | SCREW DRIVER SLOT | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | GLASS FILLED POLYESTER | RED | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 16.5 mm | 15.75 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||
![]() |
V80212SS05QE
C&K
|
$7.6559 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | SLIDE SWITCH | SCREW DRIVER SLOT | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | GLASS FILLED POLYESTER | RED | COPPER | SILVER | COPPER | NYLON | EPOXY TERMINAL SEALED | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 16.5 mm | 15.75 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||
|
V80212SS05QE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | SCREW DRIVER SLOT | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 16.5 mm | 15.75 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | |||||||||||||||
|
V80212SS05Q
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | SCREW DRIVER SLOT | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 16.5 mm | 15.75 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 |