Filter Your Search
1 - 10 of 16 results
|
V7PB-10A15L
Bel Fuse
|
Check for Price | Active | 12 V | 1.5 V | 13.2 V | 10.8 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | SIP-11/10 | 11/10 | compliant | EAR99 | ||
|
V7PB-10A50S
Bel Fuse
|
Check for Price | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | , | 11/10 | compliant | EAR99 | ||
|
V7PB-10A50L
Bel Fuse
|
Check for Price | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | SIP-11/10 | 11/10 | compliant | EAR99 | ||
|
V7PB-10A33L
Bel Fuse
|
Check for Price | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 33 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | , | 11/10 | compliant | EAR99 | ||
|
V7PB-10A15S
Bel Fuse
|
Check for Price | Active | 12 V | 1.5 V | 13.2 V | 10.8 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | SIP-11/10 | 11/10 | compliant | EAR99 | ||
|
V7PB-10A10L
Bel Fuse
|
Check for Price | Active | 12 V | 1 V | 13.2 V | 10.8 V | 950 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | SIP-11/10 | 11/10 | compliant | EAR99 | ||
|
V7PB-10A10S
Bel Fuse
|
Check for Price | Active | 12 V | 1 V | 13.2 V | 10.8 V | 950 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | SIP-11/10 | 11/10 | compliant | EAR99 | ||
|
V7PB-10A20S
Bel Fuse
|
Check for Price | Active | 12 V | 2 V | 13.2 V | 10.8 V | 1.8 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | , | 11/10 | compliant | EAR99 | ||
|
V7PB-10A12L
Bel Fuse
|
Check for Price | Obsolete | 12 V | 1.2 V | 13.2 V | 10.8 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 12 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | , | 11/10 | compliant | EAR99 | ||
|
V7PB-10A25S
Bel Fuse
|
Check for Price | Active | 12 V | 2.5 V | 13.2 V | 10.8 V | 2.25 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 25 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | BEL FUSE INC | SFM | SIP-11/10 | 11/10 | compliant | EAR99 |