Filter Your Search
1 - 10 of 21 results
|
V72C3V3H75BL2
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e0 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V72C3V3H75B
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e0 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V72C3V3H75B2
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e0 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V72C3V3H75BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | |||
|
V72C3V3H75BN3
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | VICOR | ||
|
V72C3V3H75BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V72C3V3H75BS3
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V72C3V3H75BK
Vicor Corporation
|
Check for Price | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | compliant | EAR99 | ||||||
|
V72C3V3H75BG
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | |||
|
V72C3V3H75BK2
Vicor Corporation
|
Check for Price | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | compliant | EAR99 |