Filter Your Search
1 - 3 of 3 results
|
V72B8E150BK3
Vicor Corporation
|
Check for Price | Yes | Active | 72 V | 8 V | 110 V | 43 V | 800 mV | 8.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e4 | 100 °C | -10 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | ||
|
V72B8E150BK
Vicor Corporation
|
Check for Price | Yes | Active | 72 V | 8 V | 110 V | 43 V | 800 mV | 8.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e4 | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | DFM, | compliant | EAR99 | ||||
|
V72B8E150BK2
Vicor Corporation
|
Check for Price | Yes | Active | 72 V | 8 V | 110 V | 43 V | 800 mV | 8.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e4 | 100 °C | -10 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE-9 | compliant | EAR99 |