Parametric results for: V72B48M250BS under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v72b48m250bs
Select parts from the table below to compare.
Compare
Compare
V72B48M250BS
Vicor Corporation
Check for Price No No Active 72 V 48 V 110 V 43 V 4.8 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V72B48M250BS3
Vicor Corporation
Check for Price No No Active 72 V 48 V 110 V 43 V 4.8 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V72B48M250BS2
Vicor Corporation
Check for Price No No Active 72 V 48 V 110 V 43 V 4.8 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99