Filter Your Search
1 - 1 of 1 results
|
V72B3V3E100BS3
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | VICOR |