Filter Your Search
1 - 7 of 7 results
|
V7-1B17D8-207
Honeywell Sensing and Control
|
$2.9581 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||||||||||||||||||
|
V7-1B17D8-263
Honeywell Sensing and Control
|
$3.0341 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 11A@277VAC | .5A@125VDC | 11 A | (N.O.) (N.C.) | 277 V | 0.88 N | 2.79 mm | e4 | -40 °C | 82 °C | PANEL MOUNT | 4.31 mm | SILVER | SILVER | 3 | CORROSION PROOF | NO | Gold (Au) | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.89 mm | 0.157 inch | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
V7-1B17D8-022
Honeywell Sensing and Control
|
$3.0407 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 0.86 N | 3.05 mm | PANEL MOUNT | 4.75 mm | CORROSION PROOF | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||
|
V7-1B17D8-048
Honeywell Sensing and Control
|
$4.0637 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER LEVER | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 0.49 N | 5.97 mm | PANEL MOUNT | 8.89 mm | CORROSION PROOF | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||
|
V7-1B17D8-122
Honeywell Sensing and Control
|
$5.9128 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 0.42 N | 5.99 mm | PANEL MOUNT | 8.99 mm | CORROSION PROOF | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||
|
V7-1B17D8-048-S
Honeywell Sensing and Control
|
$9.8558 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 0.49 N | PANEL MOUNT | CORROSION PROOF | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||
|
V7-1B17D8
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 1.47 N | 1.19 mm | PANEL MOUNT | 2.46 mm | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |