Filter Your Search
1 - 1 of 1 results
|
V7-9W1AE9-022
Honeywell Sensing and Control
|
Check for Price | No | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 15A@250VAC | 15 A | 250 V | 1.59 N | 3.05 mm | -40 °C | 200 °C | PANEL MOUNT | 4.83 mm | NO | QUICK CONNECT | 10.2 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |