Filter Your Search
1 - 1 of 1 results
|
V7-7B19D8-640
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 0.63 N | 6.88 mm | PANEL MOUNT | 10.23 mm | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell |