Filter Your Search
1 - 1 of 1 results
|
V7-2B17D8-384
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 0.74 N | 1.68 mm | PANEL MOUNT | 2.65 mm | CORROSION PROOF | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell |