Filter Your Search
1 - 2 of 2 results
|
V638ME01
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 1 kHz | 9 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 1 V | 51 MHz/V | 770 MHz | 510 MHz | 4.5 dBm | -80 dBc/Hz | 4.5 dB | 85 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant | |||
|
V638ME01-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 9 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 1 V | 54 MHz/V | 770 MHz | 510 MHz | 7 dBm | -104 dBc/Hz | 19 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant |