Filter Your Search
1 - 3 of 3 results
|
V62C5181024L-35F
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 100 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOSEL-VITELIC | SOP, SOP32,.45 | unknown | EAR99 | 8542.32.00.41 | |||
|
V62C5181024L-35FE
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 2 V | 120 µA | CMOS | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOSEL-VITELIC | SOP, SOP32,.45 | unknown | EAR99 | 8542.32.00.41 | ||
|
V62C5181024L-35FI
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 100 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOSEL-VITELIC | SOP, SOP32,.45 | unknown | EAR99 | 8542.32.00.41 |