Filter Your Search
1 - 2 of 2 results
|
V62C3162048L-70B
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2.7 V | 45 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | MOSEL-VITELIC | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
V62C3162048L-70BI
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2.7 V | 45 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | MOSEL-VITELIC | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |