Parametric results for: V62C31161024LL-70KI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v62c31161024ll70ki
Select parts from the table below to compare.
Compare
Compare
V62C31161024LL-70KI
Mosel Vitelic Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 3 V 70 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 15 µA 2 V 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7 mm 28.73 mm 10.16 mm MOSEL-VITELIC SOIC SOJ, SOJ44,.44 44 unknown EAR99 8542.32.00.41