Filter Your Search
1 - 1 of 1 results
|
V62C1802096L-70VI
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 2 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 20 µA | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MOSEL-VITELIC | TSOP | TSOP1, TSSOP32,.56,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |