Filter Your Search
1 - 2 of 2 results
|
V62C1801024L-150B
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2 V | 150 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.8 V | 15 µA | 2.2 V | 1.8 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA33,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | MOSEL-VITELIC | BGA | TFBGA, BGA33,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 | |||
|
V62C1801024L-150BI
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2 V | 150 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.8 V | 15 µA | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA33,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | MOSEL-VITELIC | BGA | TFBGA, BGA33,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 |