Filter Your Search
1 - 1 of 1 results
|
V62/14604-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 15.2 ns | 6.8 ns | 2 | 1 | YES | VSSOP | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, | 8 | compliant | 8542.39.00.01 | Texas Instruments |