Parametric results for: V62/13605-01XE under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v621360501xe
Select parts from the table below to compare.
Compare
Compare
V62/13605-01XE
Texas Instruments
Check for Price Yes Yes Active 3.3 V 17.5 ns 5.9 ns 1 3 YES LSSOP 50 pF NO LVC/LCX/Z OR-AND GATE CMOS 32 mA 12.5 µA 5.5 V 1.65 V MILITARY R-PDSO-G6 Not Qualified e4 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant 8542.39.00.01