Filter Your Search
1 - 1 of 1 results
|
V62/12601-01XE-T
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.25 V | 700 mV | 4 V | 25 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE IS BELOW 0.7V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant |