Parametric results for: V61C31161024-12K under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v61c3116102412k
Select parts from the table below to compare.
Compare
Compare
V61C31161024-12K
Mosel Vitelic Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM TTL COMPATIBLE INPUT/OUTPUT; CAN ALSO BE CONFIGURED AS 64K X 16 COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 2 mA 3 V 130 µA 3.63 V 2.97 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7 mm 28.73 mm 10.16 mm MOSEL-VITELIC SOJ SOJ, SOJ44,.44 44 unknown 3A991.B.2.B 8542.32.00.41