Parametric results for: V5C010BB3 under Snap Acting/Limit Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: v5c010bb3
Select parts from the table below to compare.
Compare
Compare
V5C010BB3C
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 11A@250VAC .5A@125VDC 11 A 250 V 1.18 N 3.2 mm PANEL MOUNT 4.4 mm NO QUICK CONNECT 10.3 mm 15.9 mm 28.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
V5C010BB3
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLUNGER 20A@250VAC .5A@125VDC 20 A 250 V 1.96 N 1.6 mm PANEL MOUNT 2.4 mm NO QUICK CONNECT 10.3 mm 19.6 mm 28.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
V5C010BB3G
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete 50 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 10A@250VAC .05A@125VDC 10 A 250 V 0.59 N 6.4 mm PANEL MOUNT 8.8 mm NO QUICK CONNECT 10.3 mm 10.3 mm 27.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
V5C010BB3B
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 10A@250VAC .5A@125VDC 10 A 250 V 1.96 N 1.6 mm PANEL MOUNT 2.4 mm NO QUICK CONNECT 10.3 mm 15.9 mm 27.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
V5C010BB3E
Honeywell Sensing and Control
Check for Price Yes Yes Active 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER ROLLER 10A@250VAC .5A@125VDC 10 A 250 V 1.18 N 3.2 mm PANEL MOUNT 4.4 mm NO QUICK CONNECT 10.3 mm 15.9 mm 28.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
V5C010BB3D
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER 16A@250VAC .5A@125VDC 16 A 250 V 2.35 N 1.6 mm PANEL MOUNT 2.3 mm NO QUICK CONNECT 10.3 mm 19.6 mm 27.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00