Filter Your Search
1 - 3 of 3 results
|
V5B010TB3
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 600 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 16A@250VAC | .6A@125VDC | 16 A | 250 V | 2.94 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | SOLDER | 10.3 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
V5B010TB
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | 16A@250VAC | 16 A | 250 V | 2.94 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
V5B010TB1D
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 16A@250VAC | 16 A | 250 V | 3.43 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | SOLDER | 10.3 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |