Filter Your Search
1 - 2 of 2 results
|
V58C2512404SBLI6I
ProMOS Technologies Inc
|
Check for Price | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | PROMOS TECHNOLOGIES INC | TSSOP2 | TSOP2, | 66 | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||
|
V58C2512404SBLI6
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 10 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | PROMOS TECHNOLOGIES INC | TSSOP2 | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.28 |