Filter Your Search
1 - 4 of 4 results
|
V58C2256804SALI5B
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 2.6 V | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 30 mA | 400 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | PROMOS TECHNOLOGIES INC | TSSOP2 | TSSOP, TSSOP66,.46 | 66 | unknown | |||||
|
V58C2256804SALI5
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 2.6 V | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 30 mA | 400 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | PROMOS TECHNOLOGIES INC | TSSOP2 | TSSOP, TSSOP66,.46 | 66 | unknown | |||||
|
V58C2256804SALI-5
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 30 mA | 400 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | PROMOS TECHNOLOGIES INC | TSSOP2 | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.24 | |||
|
V58C2256804SALI-5B
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 30 mA | 400 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | PROMOS TECHNOLOGIES INC | TSSOP2 | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.24 |