Parametric results for: V58C2256804SALF7 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: v58c2256804salf7
Select parts from the table below to compare.
Compare
Compare
V58C2256804SALF-7
ProMOS Technologies Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 32MX8 2.5 V 750 ps 143 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 20 mA 300 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 8 mm PROMOS TECHNOLOGIES INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.24
V58C2256804SALF7
ProMOS Technologies Inc
Check for Price Yes Yes Active 268.4355 Mbit 8 32MX8 2.5 V 2.5 V 750 ps 143 MHz 8192 FOUR BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE 2,4,8 20 mA 300 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 8 mm PROMOS TECHNOLOGIES INC BGA TBGA, BGA60,9X12,40/32 60 unknown