Filter Your Search
1 - 2 of 2 results
|
V58C2256404SBJ5
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | TBGA, BGA60,9X12,40/32 | 60 | compliant | EAR99 | 8542.32.00.24 | ||
|
V58C2256404SBJ5B
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | TBGA, BGA60,9X12,40/32 | 60 | compliant | EAR99 | 8542.32.00.24 |