Filter Your Search
1 - 3 of 3 results
|
V58C2128404SBLS6E
ProMOS Technologies Inc
|
Check for Price | Active | PROMOS TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
V58C2128404SBLS6
ProMOS Technologies Inc
|
Check for Price | No | No | Active | 134.2177 Mbit | 4 | 32MX4 | 2.5 V | 700 ps | 166 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 15 mA | 325 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | compliant | EAR99 | BGA | MO-233, FBGA-60 | 60 | 8542.32.00.02 | |||||
![]() |
V58C2128404SBLS6I
ProMOS Technologies Inc
|
Check for Price | No | No | Active | 134.2177 Mbit | 4 | 32MX4 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | compliant | EAR99 | BGA | MO-233, FBGA-60 | 60 | 8542.32.00.02 |