Parametric results for: V58C2128164SBF5B under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v58c2128164sbf5b
Select parts from the table below to compare.
Compare
Compare
V58C2128164SBF5B
ProMOS Technologies Inc
Check for Price Yes Yes Obsolete 134.2177 Mbit 16 8MX16 2.6 V 650 ps 200 MHz 4096 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 2,4,8 20 mA 355 µA 2.7 V 2.5 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 8 mm PROMOS TECHNOLOGIES INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.02