Filter Your Search
1 - 2 of 2 results
|
V581ME01-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 19 MHz/V | 977 MHz | 951 MHz | 7 dBm | -103 dBc/Hz | 20 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||
|
V581ME01
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 19 MHz/V | 977 MHz | 951 MHz | 7 dBm | -80 dBc/Hz | 2 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant |