Filter Your Search
1 - 1 of 1 results
|
V54C3256404VDLF8IPC
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 6 ns | 125 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TFBGA | BGA60,8X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | TFBGA, BGA60,8X15,32 | 60 | compliant | EAR99 | 8542.32.00.24 |