Filter Your Search
1 - 2 of 2 results
|
V54C3256164VDUK6I
ProMOS Technologies Inc
|
Check for Price | Obsolete | PROMOS TECHNOLOGIES INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
V54C3256164VDUK6
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | TFBGA, BGA54,9X9,32 | compliant | EAR99 | BGA | 54 | 8542.32.00.24 |