Parametric results for: V54C3256164VBLT6 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: v54c3256164vblt6
Select parts from the table below to compare.
Compare
Compare
V54C3256164VBLT6
Mosel Vitelic Corporation
Check for Price No No Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 166 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8 1 mA 270 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e0 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 22.38 mm 10.16 mm MOSEL-VITELIC TSOP2 TSOP2, TSOP54,.46,32 54 unknown EAR99 8542.32.00.24
V54C3256164VBLT6
ProMOS Technologies Inc
Check for Price No No Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 166 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8 1 mA 220 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.38 mm 10.16 mm PROMOS TECHNOLOGIES INC TSOP2 TSOP2, TSOP54,.46,32 54 compliant EAR99 8542.32.00.24