Filter Your Search
1 - 2 of 2 results
|
V54C3256164VBLC7PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | MOSEL-VITELIC | BGA | TFBGA, | 54 | unknown | EAR99 | 8542.32.00.24 | ||
|
V54C3256164VBLC7
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | MOSEL-VITELIC | BGA | TFBGA, | 54 | unknown | EAR99 | 8542.32.00.24 |